Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mad Catz® MCB4370800B2/04/1 R.A.T. 7 Wired Gaming Mouse 6400dpi (Black)

Order Code:  

59-2965

  Copy to clipboard
Brand: Mad Catz  Copy to clipboard MPN: MCB4370800B2/04/1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This R.A.T. 7 wired gaming mouse from Mad Catz® offers the ultimate gaming experience! Equipped with a smooth design, the latest form factor and a variety of programmable action buttons, putting it ahead of the competition, no matter what game.

The Cyborg R.A.T.7 has scanning of up to 5600dpi and a toggle switch for four adjustable DPI settings. The five programmable buttons can be assigned to other important game tactics. At the push of a button, you can switch between three different Cyborg modes, changing the sensitivity or the manoeuvering of the programmed buttons in no time at all - you get an immediate access to 15 commands.

The highlight of the personalisation options for the R.A.T.7 includes the removable palm support (soft-touch, rubberised and extra thick) and handles for the little finger (soft-touch, rubberised and wing-shaped), plus length adjustability.

Included in the delivery: mouse with gold-plated USB connector, 5x removable 6g weights, 2x extra palm rests and 2x extra pinkie rests.


  • Wired gaming mouse with 5600dpi
  • 5 programmable buttons and 3-ways mode switch
  • 30g removable weights
  • Black colour
  • Manufacturer's part MCB4370800B2/04/1
Colour Black
Illuminated No
No. of Buttons 8
Resolution 6400dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range N/A
Polling Rate 1000Hz

Reviews


Be the first to submit a review