This R.A.T. 3 wired gaming mouse from Mad Catz® offers the ultimate gaming experience! Equipped with a smooth design, the latest form factor and a variety of programmable action buttons, putting it ahead of the competition, no matter what game.
The Cyborg R.A.T.3 has scanning of up to 3500dpi and a toggle switch for four adjustable DPI settings. The three programmable buttons can be assigned, among other important game tactics, in order to create individual custom profiles. At the push of a button, you can switch between three different Cyborg modes, changing the sensitivity or manoeuvering the programmed buttons in no time at all - you get an immediate access to 15 commands.
Included in the delivery: gold-plated USB connector, pinkie rest and palm rest.
- Wired gaming mouse with 3500dpi
- 3 programmable buttons and 3-ways mode switch
- Gold plated USB plug
- Black colour
- Manufacturer's part MCB4370300B2/04/1
Colour |
Black |
Illuminated |
No |
No. of Buttons |
3 |
Resolution |
3500dpi |
Sensor Type |
Optical |
Connection |
USB |
Transfer Type |
Wired |
Max Range |
N/A |
Polling Rate |
1000Hz |