Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® NP0016A Patch Panel Desktop CAT6 8-Port Shielded

Order Code:  

49-1021

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: NP0016A  Copy to clipboard EAN-13: 4260113570180
  • Country of Origin: Switzerland
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
79 available to back OrderBack-order availability date - 02/05/2024

This Desktop Patch Panel CAT6 8-Port from LogiLink® has been manufactured using sheet steel and complies with CAT 6 standard.

Cable installation is achieved via the LSA strips, while the patch panel can be used up to 250MHz. The shield cup is removable via two thumbscrews, making it simple to install - the strain relief is fixable via the thumbscrews.


  • CAT 6 Patch Panel, 8-port, shielded
  • ISO/IEC 11801 Class E.
  • 8x RJ45 sockets
  • Color coded according to EIA/TIA 568 A&B
  • Integrated strain relief
  • Ground cable installation settlement
  • Grey colour - RAL 7035
  • Manufacturer's part NP0016A
Connections 8 LAN ports
Data Rate 1000Mbits/s
Network specification CAT 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review