LogiLink's® Pink Optical Wireless Mouse is perfect for accurate and fast working courtesy of its 3 programmable buttons, vertical scroll wheel and 2.4GHz wireless technology.
Designed with a host of excellent features, including the 3-step power saving mode, 1600 DPI for precision performance and DPI button for instant resolution change, this Notebook Mouse is also equipped with a micro USB dongle for connection.
- Pink colour
- 6-10m range
- Plug & Play
- 1000/1600 DPI
- 2.4GHz wireless technology, 48 channels
- Operates with 2x AA batteries (not included)
- Manufacturer's part ID0034
Colour |
Pink |
Illuminated |
No |
No. of Buttons |
3 |
Resolution |
1000/1600dpi |
Sensor Type |
Optical |
Connection |
USB |
Transfer Type |
Wireless |
Max Range |
10m |
Polling Rate |
N/A |