Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0051 Mouse Optical Wireless 2.4 GHz Black Flat-Style

Order Code:  

49-0639

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0051  Copy to clipboard EAN-13: 4260113573471
 Report an error

Discontinued

LogiLink's® Black Flat-Style Optical Wireless Mouse is a notebook mouse that has been designed with an optical sensor and 1600DPI scanning for accuracy and speed. Manufactured with 2.4GHz technology and equipped with a Micro USB dongle for automatic connection, there is also a central DPI button for instant resolution adjustment.


  • Mini optical wireless mouse, flat design
  • Ideal for travelling
  • 2.4GHz wireless technology, 79 channels
  • 3 programmable buttons
  • Vertical scroll
  • 1000/1600DPI Resolution
  • Nano USB dongle with Auto Link
  • 6-10 metres range
  • 2x AA batteries (included)
  • Plug & Play
  • Manufacturer's part ID0051
Colour Black
Illuminated No
No. of Buttons 3
Resolution 1600dpi
Sensor Type Optical
Connection USB
Transfer Type Wireless
Max Range 10m
Polling Rate N/A

Questions


*Question functionality currently disabled


08 January 2015 Question by: Rapid Customer | Product code: 49-0639
Q. Hello, Can you please tell me the dimensions of the mouse? Thankyou
A. Hi Louisa. Thank you for your question. The mouse measures 22 x 17.6 x 7.6cm.

Reviews


Be the first to submit a review