Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0061 Mouse Optical USB Silicon

Order Code:  

49-0644

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0061  Copy to clipboard EAN-13: 4260113574652
 Report an error

Discontinued

This Optical USB Silicon Mouse from LogiLink® has been superbly designed with a resolution of 800DPI and is coated with silicon. As such, this fully sealed silicon mouse remains dust, dirt, and water resistant, while supported by a USB port.


  • 5 button mouse silicon
  • Accurate and fast
  • 1.4m cable length
  • 123g weight
  • Black colour
  • Manufacturer's part ID0061
Colour Black
Illuminated No
No. of Buttons 5
Resolution 800dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range 1.4m
Polling Rate N/A

Reviews


Be the first to submit a review