This USB Optical Mouse Mini with Retractable Cable from LogiLink® is a comfortable mini notebook mouse equipped with an adjustable retractable cord which helps prevent tangled wires. Designed to produce a solid grip thanks to its rubber surface, this quality mouse also features a USB connector, while the optical sensor and 800 DPI scanning provides accuracy and speed.
- 3 programmable buttons
- Vertical LED scroll wheel
- Plug & Play
- Manufacturer's part ID0016
Colour |
Black |
Illuminated |
No |
No. of Buttons |
3 |
Resolution |
800dpi |
Sensor Type |
Optical |
Connection |
USB |
Transfer Type |
Wired |
Max Range |
N/A |
Polling Rate |
N/A |
To use this facility please Sign In.
Sign In