Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0023 Mouse Optical USB Mini With LED Orange

Order Code:  

49-1110

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0023  Copy to clipboard EAN-13: 4260113568699
 Report an error

Discontinued

LogiLink's® Orange Optical USB Mouse Mini is ideal for accuracy and speed as it has been designed with an optical sensor, plus an 800 DPI sampling rate. The outer design also contributes towards a firm, fluent grip courtesy of the rubber-coated surface that prevents slipping.

The ID0021 can be connected to a PC or Notebook via the USB port and is instantly detected by the Plug and Play, meaning no driver installation is required.


  • Orange colour
  • Bright LEDs in vertical scrolling wheel
  • 3 programmable buttons
  • 1.4m connection cable
  • Suitable for right and left hand use
  • Plug & Play
  • Manufacturer's part ID0023
Colour Orange
Illuminated Yes
No. of Buttons 3
Resolution 800dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range 1.4m
Polling Rate N/A

Reviews


Be the first to submit a review