Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0026 Mouse Laser USB Mini With Retractable Cable

Order Code:  

49-0633

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0026  Copy to clipboard EAN-13: 4260113569139
 Report an error

Discontinued

This USB Laser Mouse Mini with Retractable Cable from LogiLink® is a comfortable mini notebook mouse equipped with an adjustable retractable cord which helps prevent tangled wires. Designed to produce a solid grip thanks to its rubber surface, this quality mouse also features a USB connector, while the optical sensor and 2200 DPI scanning provides accuracy and speed.


  • 3 programmable buttons
  • Vertical LED scroll wheel
  • Plug & Play
  • Switchable sensing rate
  • 1000/1600/2200 DPI
  • With CPI shift button
  • Manufacturer's part ID0026
Colour Black
Illuminated No
No. of Buttons 3
Resolution 2200dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range N/A
Polling Rate N/A

Reviews


Be the first to submit a review