Integrity® IPA 1 Litre solution spray consists of 70% IPA and 30% de-ionised water, filtered to 0.2 micron. It is supplied in white 1 Litre bottles with a 28ml trigger spray.
70% IPA 30% D.I water 0.2mu filtered Ideal for the disinfection of product contact surfaces Can be sprayed into gloves and on to hands Broad spectrum activity Fast contact time Double bagged Can be gamma irradiated with not less than 25kGy Specific gravity 0.872 @ 20°C 2 years shelf life from date of manufacture Non-sterile
Type
Disinfectant
Quantity
1000ml
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.