Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0039 Mouse Optical USB With Gel Wrist Mousepad Set

Order Code:  

49-0619

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0039  Copy to clipboard EAN-13: 4260113572023
 Report an error

Discontinued

This Optical USB Mouse with Gel Wrist Mousepad from LogiLink® has been designed with an optical sensor and 800DPI scanning for accuracy and speed. Equipped with a USB port and rubberised non-slip surface that provides a solid grip, this set also offers a gel-filled mouse pad that helps prevent fatigue.


  • Small design - ideal for desktop
  • 3 programmable function keys
  • Optical, vertical scroll wheel
  • USB A male connection
  • 800DPI resolution
  • LED illumination
  • 1.5m cable length
  • Mousepad: with palm rest
  • Stubborn base for maximum support
  • Natural rubber/foam/gel material
  • Manufacturer's part ID0039
Colour Black
Illuminated Yes
No. of Buttons 3
Resolution 800dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range 1.5m
Polling Rate N/A

Reviews


Be the first to submit a review