LogiLink's® USB Laser Gaming Mouse is the ideal choice for gamers looking for the ultimate playing experience, as it offers access to three sensitivity levels — 1000, 1600, and 2200 DPI, giving the player ultra fast movement.
The excellent design of this mouse means gamers can use it without getting fatigued, while the number of excellent features make for the ultimate package, for instance, the zoom in and zoom out function takes you closer to the game - you can also save power via the sleep function, simply wake-it-up by clicking the mouse!
Compatible with Windows 2000/NT/ME/XP/Vista, MAC OS and Linux
- USB Port
- Easy online access
- Intelligent internet function
- Button settings can be adjusted
- Manufacturer's part ID0015
Colour |
Grey |
Illuminated |
No |
No. of Buttons |
5 |
Resolution |
2200dpi |
Sensor Type |
Optical |
Connection |
USB |
Transfer Type |
Wireless |
Max Range |
N/A |
Polling Rate |
N/A |