Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0011 Mouse Optical USB

Order Code:  

49-0631

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0011  Copy to clipboard EAN-13: 4260113566626
 Report an error

Discontinued

This USB Optical Mouse from LogiLink® is a comfortable mouse fitted with a vertical scrolling wheel and 3 programmable buttons. Equipped with a USB connector and 800 DPI scanning for accuracy and speed, it can be installed easily via the USB connector and works on virtually any surafce.


  • 1.5m cable
  • Plug & Play
  • Manufacturer's part ID0011
Colour Black
Illuminated No
No. of Buttons 3
Resolution 800dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range 1.5m
Polling Rate N/A

Reviews


Be the first to submit a review