This Mini Optical USB Mouse with LED from LogiLink® is a comfortable mini notebook mouse that not only catches the eye via its bright LEDs built into the side, but also provides a solid grip thanks to the rubber surface. This well designed mouse is also equipped with a USB connector, while the optical sensor and 800 DPI scanning provides accuracy and speed.
- 3 programmable buttons
- Vertical scroll wheel
- Housing LED illuminated (blue-red)
- Usable on nearly every surface
- 1.5m connection Cable
- Plug & Play
- Manufacturer's part ID0010
Colour |
Black |
Illuminated |
Yes |
No. of Buttons |
3 |
Resolution |
800dpi |
Sensor Type |
Optical |
Connection |
USB |
Transfer Type |
Wired |
Max Range |
N/A |
Polling Rate |
N/A |