Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® NS0033 Gigabit 19" Switch 24-Port

Order Code:  

49-1097

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: NS0033  Copy to clipboard EAN-13: 4260113568095
 Report an error

Discontinued

This 19in Gigabit Switch 24-Port from LogiLink® has been designed with 24x RJ45 female ports and is ideal for integrating 10/100/1000Mbps fast ethernet devices, supporting IEEE802.3, 802.3u and 802.3ab standards.

Equipped with an automatic detection of speed, this 19in switch can fit into any standard 19in rack (mounting kit included). When in full-duplex operation, maximum transfer rates of 20/200/2000 Mbit/s per port can be achieved, while bright LEDs show power, link and activity. The switch can be expanded with additional switches.


  • 10/100/1000 Mbit/s maximum transfer rate
  • Store and forward switching method
  • Auto MDI/MDI-X function
  • Manufacturer's part NS0033
Auto-uplink at each port Yes
Connections 24 RJ45 ports
Data Rate 1000Mbits/s
Dimensions (L x W x H) 140 x 340 x 45mm
Number of gigabit ports 24
Type (manufacturer type) NS0033

Reviews


Be the first to submit a review