Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mad Catz® MCB434040013/02/1 F.R.E.Q. M™ Wired Headset - Red

Order Code:  

59-2171

  Copy to clipboard
Brand: Mad Catz  Copy to clipboard MPN: MCB434040013/02/1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This F.R.E.Q. M™ 5 mobile stereo gaming headset from Mad Catz® offers the ultimate gaming experience! Equipped with first-class 40mm drivers, intuitively placed controls and a detachable noise-cancelling microphone for comfort during longer games, allowing the highest listening pleasure.

Versatility For A Mobile Lifestyle
Whether playing, listening to music or making a phonecall over VoIP - this headset has all the features you need. This headset provides clear stereo sound and connects easily to your mobile phone, tablet or laptop. Two separate cables with integrated controls and functions for mobile devices are also included. The first cable has an intelligent audio controller and integrated microphone suitable for freehand calls, while the second cable - thanks to the versatile integrated controller - is especially suitable for playing on a laptop. The large 40mm drivers provide a rich stereo sound, and the convenient foldable design allows unlimited mobility, making it the ideal travel companion.

Powerful Stereo Sound (Extra Large 40mm Driver)
The extra-large speaker *drivers deliver a reliable stereo sound and a large dynamic range, while the spacious earcups provide a clear and lifelike audio reproduction. Thanks to the sophisticated earpiece design, external noises are blocked, meaning you can enjoy your portable media completely undisturbed.

Compatible with GameSmart Multi Platform
Two integrated audio controller:
Integrated control for smart devices - Compatible with any 3.5mm stereo audio connection, the F.R.E.Q. M's smart-device in-line controller cable places the controls you need for your phone. You can accept or reject incoming calls and play back the media playback, or stop with just one touch of a button.

Integrated PC control - Via a separate cable with integrated volume control and mute button for the microphone, the headset can be connected to the sound card of a PC/Mac with 3.5mm jack inputs for audio (pink) and microphone (green).

Powerful Technology Mart Games
Products that are equipped with the GameSmart technology, work fine with many mobile devices. With GameSmart guarantees compatibility with virtually all types of PCs, Macs, the latest generation of iPhones, Android and Windows phones, iPads and Tablets Microsoft. Whether you working on a laptop, desktop PC or tablet or play - the FREQ M is always a perfect companion.

Foldable Design For Easy Transport
Smartphones are popular travel companions - and your headset should be no exception. The F.R.E.Q. M is the ideal companion for all travellers. It folds in the attached travel bag and can be taken anywhere. A microphone is likewise integrated into the headphones.

Stylish Design For Exceptional Comfort
The headset sits comfortably onto the ears and has a padded, headband that can be adjusted on both sides by about 3.2cm (1.25in) longer and thus adapted to a variety of head sizes.

*The premium Neodymium drivers of F.R.E.Q. M are the best available for commercial headsets, providing the purest high fidelity sound with deep bass and undistorted highs.


  • Versatility for a mobile lifestyle - gaming, smartphone, tablet and phone
  • Enhance your gaming experience!
  • Powerful stereo sound thanks to extra large 40mm drivers
  • GameSmart Technology - headset works with PC, Mac, iOS devices, Android and Windows smartphones
  • Foldable design for easy transport
  • Red colour
  • Manufacturer's part MCB434040013/02/1

Reviews


Be the first to submit a review