This Fast Ethernet USB 2.0 To RJ45 adaptor from LogiLink® has been designed to offer a maximum transfer rate of 100 Mbit/s and IEEE802.3u flow control for full duplex mode. Included is a USB (Type A) male connector and RJ45 female connector.
Equipped with LEDs to display automatic speed detection and network status, the UA0025C adaptor is suitable for PCs or notebooks without a network card.
- USB A male and RJ45 female connectors
- Automatic speed detection
- Compliance with USB 2.0 standard specification
- Manufacturer's part UA0025C
Type |
USB to RJ45 |
Length |
N/A |
Output |
USB 2.0 |
Input |
RJ45 |