This Fast Ethernet Print Server USB 2.0 from LogiLink® has been manufactured with size in mind and is ideal when space is limited, allowing a series of networked computers to share a USB LPR printer. Installation is simple and can be made via the RJ45 connection to the LAN and USB 2.0 port on the printer.
Featuring a number of excellent additions, including the menu of the print server that can be configured from any PC on the network. Supports Windows® 2000/XP/Vista/7 and Mac OS X Bonjour.
- 10/100 MBit/s, RJ45 LAN connector
- USB A female connector
- USB 2.0 specification standard
- Supports Auto-MDI/MDI-X
- Windows® utility/webbased configuration
- Supports DHCP client and miscellaneous network protocols
- Manufacturer's part PS0011
Connections |
1x USB 2.0, 1x RJ45 (LAN) |
Data Rate |
100Mbits/s |
Network link |
LAN |
Suitable for peripherals |
Printer |