Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Integrity® 600-3005 Facemask With Ties - Sterile - 20 Masks

Order Code:  

87-9646

  Copy to clipboard
Brand: Integrity  Copy to clipboard MPN: 600-3005  Copy to clipboard
  • Country of Origin: Hong Kong
 Report an error

Discontinued

Integrity® cleanroom tied sterile facemasks are cleanroom processed and packaged to reduce particles. The mask material is made up of combined polymer ES which is lint-free and hypoallergenic. The soft surface layers help prevent skin irritation and allergy problems.


  • Sterile
  • Tie-on mask offers greater flexibility of adjustment
  • Cleanroom processed and packaged to reduce particles
  • ISO 5 Cleanroom processed
  • Mask material is made up of combined polymer ES which is lint free and hypoallergenic
  • Soft surface layers help prevent skin irritation and allergy problems
  • Solvent-safe, cleanroom double-bagged packaging
  • Ultrasonic bonding ensures a cleaner mask by reducing contamination and outgassing
  • Extra wide (210mm ) provides maximum facial coverage and reduces exposed skin
  • Supplied in packs of 20
Type Mask with ties
Quantity 20

Reviews


Be the first to submit a review