Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® CU0054 Extension Cable USB 3.0 Type A To Type A Blue 1m

Order Code:  

49-0909

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: CU0054  Copy to clipboard EAN-13: 4052792001389
 Report an error

Discontinued

LogiLink's® Blue USB 3.0 Type A Male to Type A Female Extension Cable is a 1m long double shielded cable which complies with USB 3.0 specifications, along with a maximum transfer rate of up to 5Gb/s.


  • Blue colour
  • USB 3.0 extension cable
  • Connector 1: USB A male
  • Connection 2: USB A female
  • 1m cable length
  • Manufacturer's part CU0054
Adapter type USB 2.0
Cable Length 1 m
Colour Blue
Connector/Input type A USB 3.0 connector A
Monitor cable type USB
Shielded Yes
Type B (or outputs) USB 3.0 port A

Reviews


Be the first to submit a review