Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® PC0055 Express Card Interface Card USB 3.0 2x

Order Code:  

49-0658

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: PC0055  Copy to clipboard EAN-13: 4260113570609
 Report an error

Discontinued

This USB 3.0 2-Port Interface Express Card from LogiLink® allows you to add ultra fast USB ports to your notebook, allowing dataspeed of 5Gb/s. This interface card offers two USB 3.0 ports and can easily be inserted into the ExpressCard slot of your notebook. Equipped with a power supply of up to 900mA per port and compatible with USB 2.0 and 1.1.


  • 2x USB 3.0 A female
  • Ideal for installation in notebook computers
  • Compatible with 34mm and 54mm
  • Max. Transfer rate: 5 Gbit/s
  • USB Legacy function
  • Maximum of 900 mA per USB 3.0 port
  • DC connector for external power supply (optional)
  • Manufacturer's part PC0055
Chipset type NEC
Connections 2x USB 3.0
Connector ExpressCard

Reviews


Be the first to submit a review