Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® PC0056 Express Card Interface Card USB 3.0 1x

Order Code:  

49-0708

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: PC0056  Copy to clipboard EAN-13: 4260113573600
 Report an error

Discontinued

This Express Card Interface Card USB 3.0 1x from LogiLink® is the ideal solution for adding an additional high-speed USB port to a notebook, while improving the dataspeed to 5Gb/s. The card can easily be plugged into the Express Card slot of your notebook, allowing USB 3.0 peripheral devices to be used.


  • 1x USB 3.0 A female
  • Compatible with 34mm and 54mm
  • 5 Gbit/s maximum transfer rate
  • USB Legacy function
  • Maximum of 900 mA per USB 3.0 port
  • Express card, installation CD and manual included
  • Manufacturer's part PC0056
Connections USB 3.0
Connector ExpressCard
Specification USB 3.0

Reviews


Be the first to submit a review