Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Jubilee® 5MS Clip 5 Mild Steel 90-120mm

Order Code:  

33-5528

  Copy to clipboard
Brand: Jubilee  Copy to clipboard MPN: 5MS  Copy to clipboard EAN-13: 5016598900252
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 2 days
5 in Stock, despatched same dayAdditional quantity lead time 2 days

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Mild steel (MSZP)
  • Adjustment range 90 to 120mm
  • Width of band 13mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly
Material Zinc plated steel
Type Hose clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review