Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Jubilee® 2AMS Clip 2A Mild Steel 35-50mm

Jubilee® 2AMS Clip 2A Mild Steel 35-50mm

Order Code:  

33-5488

  Copy to clipboard
Brand: Jubilee  Copy to clipboard MPN: 2AMS  Copy to clipboard EAN-13: 5016598001089
  • Country of Origin:
 Report an error

Discontinued

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Mild steel (MSZP)
  • Adjustment range 35 to 50mm
  • Width of band 13mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly

Reviews


Be the first to submit a review