Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® PA0042 Booster For iPhone & iPod

Order Code:  

49-0919

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: PA0042  Copy to clipboard EAN-13: 4260113575475
 Report an error

Discontinued

This iPhone®/iPod® Booster from LogiLink® is a portable device that is compatible with the iPhone®, iPhone® 3G, iPhone® 3GS, iPhone® 4, iPhone® 4S, iPod Touch® and iPod®. Designed to carry while on the move, this reliable charging device also has LEDs that show the charging status of the booster.


  • Sync with iTunes® via USB mini
  • Connection possible to remove without the booster
  • Minimal self-discharge, less than 50uA
  • Manufacturer's part PA0042
Voltage 5V
Current 1000mA
Capacity 1000mAh

Reviews


Be the first to submit a review