Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® AU0003C Adaptor USB To Parallel

Order Code:  

49-0675

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: AU0003C  Copy to clipboard EAN-13: 4052792005745
 Report an error

Discontinued

This USB to Parallel Adaptor from LogiLink® is the perfect solution when connecting a printer or scanner to a notebook or PC without a parallel port connection. No driver is required to set up the connection as the USB connector of the cable simply fits into the PC, providing a maximum of 12Mbps of data.


  • Molded housing
  • 1.5m cable length
  • USB A male and Centronics 36-pin male connectors
  • Fixing with clip system
  • Compliance with USB standard
  • Supports EPP, ECP, bidirectional
  • Manufacturer's part AU0003C
Type USB to parallel adaptor
Length 1.5m
Output Parallel
Input USB

Reviews


Be the first to submit a review