Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® AU0004A Adaptor USB To 2x PS/2

Order Code:  

49-0660

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: AU0004A  Copy to clipboard EAN-13: 4260113566961
 Report an error

Discontinued

This USB adaptor to 2x PS/2 from LogiLink® allows the connection of a PS/2 keyboard or mouse to a computer/notebook's USB port, which also supplies the power. Manufactured to achieve a transfer rate of 1.5Mbps, this adaptor is compliant to USB 1.1 specification.


  • 1x USB A male and 2x mini DIN 6-pin connectors
  • Suitable for mouse and keyboard
  • Molded plastic hood
  • 30cm cable length
  • Manufacturer's part AU0004A
Type USB to PS/2 adaptor
Length 300mm
Output USB
Input PS/2

Reviews


Be the first to submit a review