This Mini DisplayPort to HDMI Converterfrom LogiLink® is a low-cost option for connecting next generation DisplayPort based MacBook, MacBook pro, iMac, MAC Mini or MacBook Air with high definition displays. Designed to provide HDMI resolution up to 1080p, while the space-saving design makes it ideal in situations where space is limited.
- HDMI Type A (19-pin) female
- Supports mini DisplayPort 1.1a input
- 1080p output
- 225MHz, 2.25 Gbit/s per channel (= max. 6.75 Gbit/s)
- Power supply via Mini DisplayPort
- No driver installation required
- 10cm cable length
- Manufacturer's part CV0036A
Type |
Mini DisplayPort to HDMI adaptor |
Length |
100mm |
Output |
HDMI |
Input |
Mini DisplayPort |
To use this facility please Sign In.
Sign In