Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® AA0036 Samsung® USB OTG Cable 30-Pin

Order Code:  

49-0591

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: AA0036  Copy to clipboard EAN-13: 4052792012675
 Report an error

Discontinued

Introducing the Samsung® USB OTG adaptor from LogiLink® featuring a 30-pin male which allows a Samsung® Galaxy Tablet to be connected to a printer without the use of a computer. This adaptor can also achieve data syncing, while additionally charging your Tablet.


  • Black colour
  • 0.15m cable length
  • Connects to keyboard, USB hub, USB flash drives and card readers
  • Manufacturer's part AA0036
Adapter type USB 2.0
Cable Length 0.15m
Colour Black
Connector/Input type A Samsung plug
Type B (or outputs) USB 2.0 port A

Reviews


Be the first to submit a review