Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Van Damme Black Series Multicore Audio Cable

This multicore audio cable, also known as the Van Damme &#8216;Black series', has been specifically designed to survive the rigours of the live touring market and other high stress demanding environments. Available in lengths of 10m, 25m and 100m and 4, 12 and 24 pair configurations, it is a cable which has been reliably proven in the toughest environments for professional audio applications.<br/><br/> Van Damme now use a higher purity oxygen free copper for the conductors. The use of this material further improves the solderability and conductivity of the conductor resulting in faithful and transparent signal reproduction from this multicore audio cable.<br/><br/> The thin wall insulation ensures that the overall diameter of these multicore audio cables is kept to a minimum without compromising electrical performance. Electrically it is very similar to polyethylene with a low dielectric constant and high stability across the lower frequency ranges associated with analogue audio signals.<br/><br/> The foil screen pairs have colour coded conductors to the IEC 189-2 standard. Individual conductors are made up of 28 x 0.10mm stands of UPOFC (19 x 0.12mm for the drain wire) to give a conductor size of 24AWG, optimised for use with crimp pins and also ensuring that a completely reliable solder joint can be made.<br/><br/> Generous and competitive price breaks are available on all our Van Damme multicore audio cable products, so place your order today. Rapid is a leading supplier of specialist cabling and associated products for all professional and domestic audio and visual applications.
  • Live sound touring multipin cables from 4 to 24 pairs
  • Remote stage box systems
  • Installation use
  • Presentational use where a neutral jacket colour is required
  • Industrial paired data transmission in particularly harsh environments
  • For the transmission of multiple analogue balanced audio signals
  • Low overall diameter ideal for multipin use
  • Overall braid for outstanding mechanical durability
  • Good flexibility
  • Ultra pure oxygen free copper for outstanding sonic integrity
Conductor material Bare ultra pure oxygen free copper wire
Stranding 28 x 0.10 (0.22mm²) AWG24/28
Insulation material Polypropylene
Average thickness 0.30mm
Diameter 1.20mm ±0.10
Cabling type Twisted pair
Lay length30mm
Screen type 24μm Aluminium/polyester foil >150% coverage
Drain wire 19 x 0.12 (0.22mm²) AWG24/19
Overwrap 24, 32 and 48-pairs only clear plastic wrap over foil screen
Overall jacket
Separator material Soft tape
Coverage >125%
Overall braid material Tinned copper wire
Coverage >80%
Overall jacket material Flexible PVC composite
ColourJet black RAL 9005
Average thickness 1.50 - 1.60mm nominal
Bend radius 10 x overall diameter
Tensile strength >12.5N/mm2
Elongation >100%
Heat shock test 150°C x 1 hour; no cracks
Electrical characteristics
Resistance conductor<90Ω
Shield <70Ω
Insulation>5000MΩ
Capacitance core to core 81 nominal pF/m
Core to shield 160 nominal
Test voltage 1000V DC x 1 minute OK
DescriptionMftrs. Part No.Order ccode
Black Series Tour Grade Multicore 4 Pair 100m268-104-00002-3352
Black Series Tour Grade Multicore 16 Pair 50m268-116-00002-3362
Black Series Tour Grade Multicore 24 Pair 50m268-124-00002-3363
Black Series Tour Grade Multicore 32 Pair 50m268-132-00002-3364
Black Series Tour Grade Multicore 48 Pair 50m268-148-00002-3365
Black Series Tour Grade Multicore 4 Pair 25m268-104-00002-3366
Black Series Tour Grade Multicore 8 Pair 25m268-108-00002-3367
Black Series Tour Grade Multicore 12 Pair 25m268-112-00002-3368
Black Series Tour Grade Multicore 16 Pair 25m268-116-00002-3369
Black Series Tour Grade Multicore 24 Pair 25m268-124-00002-3370
Black Series Tour Grade Multicore 32 Pair 25m268-132-00002-3371
Black Series Tour Grade Multicore 48 Pair 25m268-148-00002-3372
Black Series Tour Grade Multicore 4 Pair 10m268-104-00002-3373
Black Series Tour Grade Multicore 8 Pair 10m268-108-00002-3374
Black Series Tour Grade Multicore 12 Pair 10m268-112-00002-3375
Black Series Tour Grade Multicore 16 Pair 10m268-116-00002-3376
Black Series Tour Grade Multicore 24 Pair 10m268-124-00002-3377
Black Series Tour Grade Multicore 32 Pair 10m268-132-00002-3378
Black Series Tour Grade Multicore 48 Pair 10m268-148-00002-3379