Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Loctite 1803042 638 High Strength Fast Cure Retaining Compound 250ml
Image Representative of Range

Loctite 1803042 638 High Strength Fast Cure Retaining Compound 250ml

Order Code:  

87-7079

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 1803042 Copy to clipboard EAN-13: 5010266006437
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £186.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/06/2024

Loctite 638 has been designed for the bonding of cylindrical fitting parts, particularly where bond gaps can approach 0.25mm. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.

Loctite 638 not only works on active metals but also on passive substrates, exhibiting robust cure performance. It offers high-temperature performance and good oil tolerance, and tolerates minor surface contaminants.


  • High temperature resistance
  • Tolerates minor contaminants, including industrial oils
  • High strength on all metals, including passive substrates (e.g. stainless steel)
  • Ideal for shafts, gears, pulleys and similar cylindrical parts
  • Colour: Green
  • Max. gap size: 0.25mm
  • Service temperature range: -55 to +180°C
  • P1 NSF Reg. No: 123010
  • DVGW Approval (EN 751-1): NG-5146AR0619
  • WRAS Approval (BS 6920): 0511518
  • Supplied in a 250ml applicator
  • Loctite type 638
Type Retainer
Volume 250ml
Colour Green
Dispensing Method Bottle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review